Part Details for USTE 3200/2X115 by Block USA Inc.
Overview of USTE 3200/2X115 by Block USA Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USTE 3200/2X115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2629
|
Newark | Transformer, Iso, 230Vac, 3.2Kva, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:3.2Kva, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Block USTE 3200/2X115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,094.6000 | Buy Now |
DISTI #
78AK8945
|
Newark | Chassis Mount Transformer, 3.2Kva Rohs Compliant: Yes |Block USTE 3200/2X115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$662.3800 / $813.5300 | Buy Now |
DISTI #
70634899
|
RS | Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2x115V, 3200 VA | Block USA USTE 3200/2X115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,054.3700 | RFQ |