There are no models available for this part yet.
Overview of USTE 400/2X115 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USTE 400/2X115 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X2630
|
Newark | Transformer, Iso, 230Vac, 400Va, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:400Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Block USTE 400/2X115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.4500 | Buy Now | |
DISTI #
70634900
|
RS | Transformer, AC, Open, 50-60 Hz, Pri: 208-600V, Sec: 2x115V, 400 VA | Block USA USTE 400/2X115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$152.6400 / $173.4500 | Buy Now |