Part Details for USTE250/2X12 by Block USA Inc.
Overview of USTE250/2X12 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USTE250/2X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7703
|
Newark | Transformer, Isolation, 250Va, 2 X 12V, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 12V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Block USTE250/2X12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4200 / $132.8500 | Buy Now |
Part Details for USTE250/2X12
USTE250/2X12 CAD Models
USTE250/2X12 Part Data Attributes:
|
USTE250/2X12
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
USTE250/2X12
Block USA Inc.
Transformer, 250VA, ISOLATION Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | BLOCK | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | ISOLATION | |
Approvals | CSA, CUL, EAC | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 104 mm | |
Input Voltage-Max | 600 V | |
Input Voltage-Min | 208 V | |
Input Voltage-Nom | 208-600 V | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 208-600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 850 VA | |
Width | 96 mm |