Part Details for USTE250/2X115 by Block USA Inc.
Overview of USTE250/2X115 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for USTE250/2X115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7702
|
Newark | Transformer, Isolation, 250Va, 2 X 115V, Chassis Mount Transformer Type:Open Style Control And Safety Isolating, Secondary Voltages:2 X 115V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:- Rohs Compliant: Yes |Block USTE250/2X115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$138.2300 / $143.2500 | Buy Now |
Part Details for USTE250/2X115
USTE250/2X115 CAD Models
USTE250/2X115 Part Data Attributes
|
USTE250/2X115
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
USTE250/2X115
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | BLOCK | |
Approvals | CSA; CUL; EAC; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 103.886 mm | |
Input Voltage-Nom | 208-600 V | |
Length | 124.968 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 208-600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 850 VA | |
Width | 96.012 mm |