Part Details for USVI-080024FR1 by Delta Power
Overview of USVI-080024FR1 by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USVI-080024FR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2642
|
Newark | Led Driver Psu, Ac-Dc, 24V, 3.33A, Power Supply Applications:Household, Led Lighting, Output Power Max:80W, Output Voltage Max:24V, Output Current:3.33A, Led Driver Mode:Constant Voltage, Input Voltage Min:108V Rohs Compliant: Yes |Delta Electronics/power USVI-080024FR1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7800 / $30.6200 | Buy Now |