Part Details for USVI-080024FR1 by Eltek
Overview of USVI-080024FR1 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USVI-080024FR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USVI-080024FR1
|
Avnet Americas | LED Driver Module Fixed 3.33A 1-OUT 24VDC 80W Wire Leaded - Boxed Product (Development Kits) (Alt: USVI-080024FR1) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$17.5500 / $22.2124 | Buy Now |