Part Details for USVI-100024DG by Eltek
Overview of USVI-100024DG by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USVI-100024DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USVI-100024DG
|
Avnet Americas | LED Driver Module 0-10V 4.15A 1-CH 24V 99.6W Wire Leaded - Boxed Product (Development Kits) (Alt: USVI-100024DG) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$23.5250 / $29.5360 | Buy Now |