There are no models available for this part yet.
Overview of USVI-100024FR1 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USVI-100024FR1 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-USVI-100024FR1-ND
|
DigiKey | LED DRIVER Min Qty: 100 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$23.8316 | Buy Now | |
DISTI #
108-USVI-100024FR1
|
Mouser Electronics | LED Power Supplies 96W 24V 4A CV RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
75116195
|
RS | USVI RDL - 100W - CV | Delta Electronics USVI-100024FR1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 24 Weeks | 0 |
|
$22.0300 | Buy Now |
CAD Models for USVI-100024FR1 by Delta Electronics Inc
Part Data Attributes for USVI-100024FR1 by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Delta Electronics
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
ANSI, CB, CE, CSA, CUL, EN, IEC, TUV, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
108 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-PXMA-X
|
Length
|
241.3 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Max
|
24.72 V
|
Output Voltage-Min
|
23.28 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
1.05 s
|
Width
|
43.1 mm
|