Part Details for UT 2 5 BK by Phoenix Contact
Overview of UT 2 5 BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 2 5 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
960 In Stock 11052 Factory Stock |
|
$0.8810 / $1.1440 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
960 In Stock 11052 Factory Stock |
|
$0.8810 / $1.1440 | Buy Now |