There are no models available for this part yet.
Overview of UT 2 5-QUATTRO BU by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UT 2 5-QUATTRO BU by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock 3500 Factory Stock |
|
$1.7200 / $2.2800 | Buy Now | ||
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock 3500 Factory Stock |
|
$1.7200 / $2.2800 | Buy Now |