There are no models available for this part yet.
Overview of UT 2 5-TG by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UT 2 5-TG by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 57.8 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
212 In Stock 2322 Factory Stock |
|
$2.2300 / $2.8600 | Buy Now | ||
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 57.8 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
212 In Stock 2322 Factory Stock |
|
$2.2300 / $2.8600 | Buy Now |