Part Details for UT 35 IB by Phoenix Contact
Overview of UT 35 IB by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 35 IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1800 / $7.5300 | Buy Now |
|
Master Electronics | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1800 / $7.5300 | Buy Now |