Part Details for UT 4-QUATTRO HV by Phoenix Contact
Overview of UT 4-QUATTRO HV by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 4-QUATTRO HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Four-conductor universal terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
889 In Stock |
|
$1.9100 / $1.9900 | Buy Now |
|
Master Electronics | Four-conductor universal terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
889 In Stock |
|
$1.9100 / $1.9900 | Buy Now |
Part Details for UT 4-QUATTRO HV
UT 4-QUATTRO HV CAD Models
UT 4-QUATTRO HV Part Data Attributes
|
UT 4-QUATTRO HV
Phoenix Contact
Buy Now
|
Compare Parts:
UT 4-QUATTRO HV
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |