Part Details for UT-4.5.2 by RST ROZTOCZE
Overview of UT-4.5.2 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-4.5.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-4.5.2-10M
|
TME | Hole and edge shield, PVC, L: 10m, black, H: 16.5mm, W: 9.5mm Min Qty: 10 | 50 |
|
$2.9800 / $3.4300 | Buy Now |