Part Details for UT-4.8.4 by RST ROZTOCZE
Overview of UT-4.8.4 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-4.8.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-4.8.4-10M
|
TME | Hole and edge shield, PVC, L: 10m, black, H: 11.4mm, W: 9mm Min Qty: 10 | 90 |
|
$3.1700 / $3.6400 | Buy Now |