Part Details for UT-8.5 by RST ROZTOCZE
Overview of UT-8.5 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-8.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-8.5-50M
|
TME | Gasket, EPDM,PVC, black, L: 50m, W: 21.8mm, H: 14.5mm Min Qty: 50 | 0 |
|
$5.4500 / $6.2300 | RFQ |