There are no models available for this part yet.
Overview of UT-P40 by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UT-P40 by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UT-P40
|
TME | Probe: for oscilloscope, current, 100kHz, 2.5us, 60A, BNC plug Min Qty: 1 | 0 |
|
$445.4600 / $477.8400 | RFQ | |
DISTI #
20005233
|
Techni-Tool, Inc. | Uni-T UT-P40 Current Probe, 600 Vrms, 50mV/A, 5mV/A, 60 A, DC - 100 kHz, UT-P4 Series | 1 |
|
$430.0000 | Buy Now |