Part Details for UT-P43 by Uni-Tran Semiconductor Corp
Overview of UT-P43 by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT-P43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT-P43
|
TME | Probe: for oscilloscope, current, 25MHz, 14ns, 20A, BNC plug, 2m Min Qty: 1 | 0 |
|
$905.6200 / $970.8400 | RFQ |
DISTI #
20005236
|
Techni-Tool, Inc. | Uni-T UT-P43 Current Probe, 100mV/A, 20 A AC, 20 A DC, DC - 25 MHz, UT-P4 Series | 0 |
|
$910.0000 | Buy Now |