Part Details for UT014JCPGN by SOURIAU-SUNBANK
Overview of UT014JCPGN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT014JCPGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7763
|
Newark | Cable Clamp, 16.2Mm, Size 14, Cir Conn, Connector Shell Size:14, Cable Diameter Max:14.5Mm, Strain Relief Material:Aluminum Alloy, Product Range:Souriau Trim Trio Ut0 Series Rohs Compliant: Yes |Souriau-Sunbank/eaton UT014JCPGN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.4000 / $40.6600 | Buy Now |
DISTI #
SOU2023-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14 PG13.5 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$26.0388 / $33.2200 | Buy Now |
DISTI #
649-UT014JCPGN
|
Mouser Electronics | Standard Circular Connector UTObackshell RoHS: Compliant | 18 |
|
$24.3500 / $31.8900 | Buy Now |
DISTI #
72337416
|
RS | Cable clamp with plastic strain relief nut, size 14 | Souriau-Sunbank by Eaton UT014JCPGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$24.8200 / $32.2400 | Buy Now |
DISTI #
SOIUT014JCPGN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUT014JCPGN
|
Interstate Connecting Components | L8231 | 0 |
|
Buy Now | |
DISTI #
2902751
|
element14 Asia-Pacific | CABLE CLAMP, 16.2MM, SIZE 14, CIR CONN RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$25.6993 / $34.7110 | Buy Now |
DISTI #
2902751
|
Farnell | CABLE CLAMP, 16.2MM, SIZE 14, CIR CONN RoHS: Compliant Min Qty: 1 Lead time: 64 Weeks, 4 Days Container: Each | 0 |
|
$31.6852 / $43.8229 | Buy Now |