Part Details for UT0S14JCSL by SOURIAU-SUNBANK
Overview of UT0S14JCSL by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT0S14JCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2210
|
Newark | Circular Cable Clamp/Strain Relief, Zinc, Connector Shell Size:14, Cable Diameter Max:12.5Mm, Strain Relief Material:Zinc Alloy, Product Range:Trim Trio Uto Series, For Use With:Waterprotected Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S14JCSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $45.7600 | Buy Now |
DISTI #
02M6850
|
Newark | Backshell, Size 14, 12.5Mm, Brass, Connector Shell Size:14, Cable Diameter Max:12.5Mm, Strain Relief Material:Brass, Product Range:Souriau Trim Trio Ut0 Series, For Use With:Souriau Trim Trio Uto Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S14JCSL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.2400 / $26.4900 | Buy Now |
DISTI #
SOU2040-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14 PG13.5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5107 / $25.7500 | Buy Now |
DISTI #
649-UT0S14JCSL
|
Mouser Electronics | Standard Circular Connector ShortShielded CableClamp RoHS: Compliant | 0 |
|
$19.0600 / $25.7500 | Order Now |
DISTI #
72337543
|
RS | Shielded short metal cable gland with large strain relief nut, size 14 | Souriau-Sunbank by Eaton UT0S14JCSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$23.3800 / $26.2700 | Buy Now |
DISTI #
SOIUT0S14JCSL
|
Heilind Electronics | UT0S14JCSL | Americas - 64 in Stock |
|
Buy Now | |
DISTI #
UT0S14JCSL
|
TTI | Standard Circular Connector ShortShielded CableClamp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$29.3600 | Buy Now |
DISTI #
SOIUT0S14JCSL
|
Interstate Connecting Components | UT0S14JCSL | 21 |
|
Buy Now | |
DISTI #
SOGUT0S14JCSL
|
Interstate Connecting Components | UT0S14JCSL | 0 |
|
Buy Now |
Part Details for UT0S14JCSL
UT0S14JCSL CAD Models
UT0S14JCSL Part Data Attributes:
|
UT0S14JCSL
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0S14JCSL
SOURIAU-SUNBANK
HOOD, IP68 SHIELDED L C/ENTRY SZ14; Material:Zinc Alloy; Ways, No. of:12 (UTO), 19 (UTOW); Colour:Nickel; Connector shell size:14; Connector type:Waterproof Connector; Diameter, cable max:12.5mm; Diameter, cable min:8mm;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |