Part Details for UT0S16JCPGN by SOURIAU-SUNBANK
Overview of UT0S16JCPGN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT0S16JCPGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3689
|
Newark | Cable Clamp, 16.2Mm, Size 16, Cir Conn, Connector Shell Size:16, Cable Diameter Max:16.2Mm, Strain Relief Material:Aluminum Alloy, Product Range:Souriau Trim Trio Ut0 Series Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S16JCPGN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0300 / $33.0400 | Buy Now |
DISTI #
SOU2041-ND
|
DigiKey | CONN BACKSH W/CLMP SZ16 SIL PG16 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9710 / $40.4700 | Buy Now |
DISTI #
649-UT0S16JCPGN
|
Mouser Electronics | Standard Circular Connector UT0Backshell RoHS: Compliant | 0 |
|
$29.9700 / $41.0800 | Order Now |
DISTI #
72337546
|
RS | Cable clamp with plastic strain relief nut, size 16 | Souriau-Sunbank by Eaton UT0S16JCPGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$36.7400 / $41.2800 | Buy Now |
DISTI #
UT0S16JCPGN
|
TTI | Standard Circular Connector UT0Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$46.1500 | Buy Now |
DISTI #
SOIUT0S16JCPGN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2902735
|
element14 Asia-Pacific | CABLE CLAMP, 16.2MM, SIZE 16, CIR CONN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.6504 / $42.7347 | Buy Now |
DISTI #
2902735
|
Farnell | CABLE CLAMP, 16.2MM, SIZE 16, CIR CONN RoHS: Compliant Min Qty: 1 Lead time: 56 Weeks, 6 Days Container: Each | 0 |
|
$31.2022 / $46.2194 | Buy Now |
Part Details for UT0S16JCPGN
UT0S16JCPGN CAD Models
UT0S16JCPGN Part Data Attributes:
|
UT0S16JCPGN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0S16JCPGN
SOURIAU-SUNBANK
UT0 BACKSHELL SHLDD CBL CLMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |