Part Details for UT0S16JCS by SOURIAU-SUNBANK
Overview of UT0S16JCS by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT0S16JCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4928
|
Newark | Backshell, Size 16, 14.5Mm, Brass, Connector Shell Size:16, Cable Diameter Max:14.5Mm, Strain Relief Material:Brass, Product Range:Souriau Trim Trio Ut0 Series, For Use With:Souriau Trim Trio Uto Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S16JCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$22.0700 / $29.4800 | Buy Now |
DISTI #
98K2211
|
Newark | Cable Clamp, Size 16, Zinc, Connector Shell Size:16, Cable Diameter Max:14.5Mm, Strain Relief Material:Zinc Alloy, Product Range:Trim Trio Uto Series, For Use With:Waterprotected Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0S16JCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $38.8800 | Buy Now |
DISTI #
SOU2042-ND
|
DigiKey | CONN BACKSH W/CLMP SZ16 SIL PG16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$17.2464 / $23.9900 | Buy Now |
DISTI #
649-UT0S16JCS
|
Mouser Electronics | Standard Circular Connector Short Shielded Cable Clamp Strain Relief RoHS: Compliant | 31 |
|
$22.4300 / $29.8900 | Buy Now |
DISTI #
70449693
|
RS | UTO-UTOW backshell w/gland, shell size 16 | Souriau-Sunbank by Eaton UT0S16JCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$23.0200 / $29.8900 | Buy Now |
DISTI #
SOGUT0S16JCS
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT0S16JCS
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT0S16JCS
UT0S16JCS CAD Models
UT0S16JCS Part Data Attributes
|
UT0S16JCS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0S16JCS
SOURIAU-SUNBANK
HOOD, IP68 SHIELDED SZ16; Material:Zinc Alloy; Ways, No. of:19 (UTO), 26 (UTOW; Colour:Nickel; Connector shell size:16; Connector type:Waterproof Connector; Diameter, cable max:14.5mm; Diameter, cable min:10mm; Length:72.5mm;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |