Part Details for UT41600960 by Uni-Tran Semiconductor Corp
Overview of UT41600960 by Uni-Tran Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT41600960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT41600960
|
TME | Test leads, Umax: 1kV, Imax: 10A, 0.89m, black,red, 2pcs. Min Qty: 1 | 63 |
|
$6.7200 / $7.1400 | Buy Now |