-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3A I(D), 20V, 0.085ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DFN2020-8D, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6516
|
Newark | Mosfet, Dual P-Ch, -20V, -3A, Dfn2020 Rohs Compliant: Yes |Rohm UT6J3TCR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4061 |
|
$0.4720 / $1.0700 | Buy Now |
DISTI #
846-UT6J3TCR1CT-ND
|
DigiKey | MOSFET 2P-CH 20V 3A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.3875 / $1.6000 | Buy Now |
DISTI #
UT6J3TCR1
|
Avnet Americas | Dual MOSFET, P Channel, 20 V, 20 V, 3 A, 3 A, 0.06 ohm - Tape and Reel (Alt: UT6J3TCR1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3968 / $0.4526 | Buy Now |
DISTI #
755-UT6J3TCR1
|
Mouser Electronics | MOSFETs DFN2020 P CHAN 20V RoHS: Compliant | 4820 |
|
$0.3870 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3880 | Buy Now |
DISTI #
UT6J3TCR1
|
TTI | MOSFETs DFN2020 P CHAN 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3880 / $0.4120 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 80-Authorized Distributor |
|
$0.2250 / $0.3300 | Buy Now |
DISTI #
C1S625901950911
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 80 |
|
$0.9140 / $1.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.3220 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UT6J3TCR1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UT6J3TCR1
ROHM Semiconductor
Power Field-Effect Transistor, 3A I(D), 20V, 0.085ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DFN2020-8D, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DFN2020-8D, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 0.6 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for UT6J3TCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT6J3TCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT6J3TR | Power Field-Effect Transistor, 3A I(D), 20V, 0.085ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HUML2020L8, 8 PIN | ROHM Semiconductor | UT6J3TCR1 vs UT6J3TR |