Part Details for UT8806E by UNI-T
Overview of UT8806E by UNI-T
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT8806E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20005175
|
TestEquity LLC | Uni-T UT8806E Digital Multimeter, 6.5 Digit, TRMS, 3 Hz - 1 MHz, 1000 VDC, 10 A, 750 VAC, USB, UT8000E Performance-Series | 0 |
|
$860.0000 | Buy Now |