Part Details for UTA12T by Uni-Tran Semiconductor Corp
Overview of UTA12T by Uni-Tran Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTA12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTA12T
|
TME | Thermo-hygrometer, LCD, -10÷50°C, 0÷99%RH, Accur: ±1°C, 0.1°C, 1%RH Min Qty: 1 | 47 |
|
$13.4000 / $14.2000 | Buy Now |