Part Details for UTC-100P-R10E by Advantech Co Ltd
Overview of UTC-100P-R10E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for UTC-100P-R10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8289
|
Newark | Rfid Reader, 13.56Mhz, Computer, Product Range:- Rohs Compliant: Yes |Advantech UTC-100P-R10E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$97.5000 | Buy Now |
DISTI #
1588-UTC-100P-R10E-ND
|
DigiKey | RFID MODULE FOR UTC-115/UTC-120 Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$140.0000 | Buy Now |
DISTI #
923-UTC-100P-R10E
|
Mouser Electronics | Modules Accessories RFID module for UTC-115/UTC-120 | 0 |
|
$140.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.3400 | Buy Now |