Part Details for UTC-115GP-NUS1F by Advantech Co Ltd
Overview of UTC-115GP-NUS1F by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC-115GP-NUS1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8291
|
Newark | Computer, Hdmi, 4Gb, Operating System Software:-, Processor Type:Intel Pentium N4200, Computer Case Style:Desktop, Ram Memory Size:4Gb, Hard Drive Capacity:128Gb, Onboard Graphics:Hdmi, Expansion Slots:1 X M.2 2230, 1 X M.2 2242 Rohs Compliant: Yes |Advantech UTC-115GP-NUS1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$934.1700 | Buy Now |
DISTI #
1588-UTC-115GP-NUS1F-ND
|
DigiKey | 15.6" FHD, PCAP, N4200, 4G RAM, Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$1,071.2500 | Buy Now |
DISTI #
923-UTC-115GP-NUS1F
|
Mouser Electronics | Panel PCs 15.6" FHD, Pcap, N4200, 4G RAM, 128G SSD, Wifi/BT, US power cord | 3 |
|
$1,018.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,085.8700 | Buy Now |
|
NAC | PANEL PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |