There are no models available for this part yet.
Overview of UTC-300P-P72E by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 | |
AFE4300PNR | Texas Instruments | Weigh Scale / Body Composition Analog Front End 80-LQFP 0 to 70 | |
TPS56300PWP | Texas Instruments | Dual Output, Low Input Voltage Controllers with Sequencing 28-HTSSOP |
Price & Stock for UTC-300P-P72E by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK3003
|
Newark | Poe+ Kit For Utc-310 |Advantech UTC-300P-P72E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 | Buy Now | |
DISTI #
2084-UTC-300P-P72E-ND
|
DigiKey | POE+ KIT FOR UTC-310 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3000 / $68.0000 | Buy Now | |
DISTI #
UTC-300P-P72E
|
Avnet Americas | :? POE+ KIT FOR UTC-310 - Bulk (Alt: UTC-300P-P72E) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
923-UTC-300P-P72E
|
Mouser Electronics | Modules Accessories PoE+ kit for UTC-310 | 0 |
|
$68.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.5400 | Buy Now |