Part Details for UTD-IPH00-00120-HRSS-PAL by Posital
Overview of UTD-IPH00-00120-HRSS-PAL by Posital
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16L8-7PCS | Rochester Electronics | PAL16L8 - 20-Pin TTL Programmable Array Logic | |
PAL16L8B-4MJ/BV | Rochester Electronics | PAL16L8B - 20 Pin TTL Programmable Array Logic | |
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device |
Price & Stock for UTD-IPH00-00120-HRSS-PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4638-UTD-IPH00-00120-HRSS-PAL-ND
|
DigiKey | Program. Incremental PPR 1-16384 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$405.8280 / $427.1900 | Buy Now |