Part Details for UTD-IPT00-00600-HUSS-PAQ by Posital
Overview of UTD-IPT00-00600-HUSS-PAQ by Posital
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335006.005284K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Price & Stock for UTD-IPT00-00600-HUSS-PAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4638-UTD-IPT00-00600-HUSS-PAQ-ND
|
DigiKey | Program. Incremental PPR 1-16384 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$378.7060 / $398.6400 | Buy Now |