Part Details for UTF-030 by Avnet Engineering Services
Overview of UTF-030 by Avnet Engineering Services
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTF-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4 dB INSERTION LOSS-MAX | 2 |
|
$187.2765 / $197.1332 | Buy Now |