Part Details for UTG1022X by Uni-Tran Semiconductor Corp
Overview of UTG1022X by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG1022X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTG1022X
|
TME | Generator: arbitrary, function, 20MHz, LCD TFT 4,3", 480x272 Min Qty: 1 | 2 |
|
$240.1300 / $257.2800 | Buy Now |
DISTI #
20005184
|
Techni-Tool, Inc. | Uni-T UTG1022X Arbitrary Waveform Generator, 2 CH, 20 MHz, 200 MS/s, UTG1000X Essential-Series | 0 |
|
$245.0000 | Buy Now |