Part Details for UTG18AC by SOURIAU-SUNBANK
Overview of UTG18AC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG18AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3158
|
Newark | Circular Connector Clamp, Straight W/ Strain Relief, Trim Trio Utg Series, 18, 19 Mm Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG18AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$5.0300 / $8.2100 | Buy Now |
DISTI #
16F5826
|
Newark | Circular Cable Clamp, Size 18, Plastic, Connector Shell Size:18, Cable Diameter Max:19Mm, Strain Relief Material:-, Product Range:Souriau Trim Trio Utg Series, For Use With:Circular Connectors, Cable Bundle Diameter Max:19Mm Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG18AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$6.3600 / $8.6700 | Buy Now |
DISTI #
649-UTG18AC
|
Mouser Electronics | Standard Circular Connector Cable Clamp Size 18 With Strain Relief RoHS: Compliant | 134 |
|
$4.9900 / $8.3900 | Buy Now |
DISTI #
70129853
|
RS | Cable Clamp 18 Sh Sz with Strain Relief UTG Plastic 33.3 +&frasl - 0.4 mm | Souriau-Sunbank by Eaton UTG18AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$6.0400 / $8.3900 | Buy Now |
DISTI #
SOIUTG18-AC
|
Heilind Electronics | Americas - 149 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 5 |
|
$27.1248 | Buy Now | |
DISTI #
UTG18AC
|
TTI | Standard Circular Connector Cable Clamp Size 18 With Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 595 In Stock |
|
$7.2500 | Buy Now |
DISTI #
UTG18AC
|
TME | Cable hood and fastener, size 18, UTG, 5÷19mm Min Qty: 1 | 0 |
|
$7.0700 / $8.0800 | RFQ |
DISTI #
SOGUTG18AC
|
Interstate Connecting Components | UTG18AC | 0 |
|
Buy Now |