There are no models available for this part yet.
Overview of UTG2025A by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTG2025A by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UTG2025A
|
TME | Generator: arbitrary, function, 25MHz, LCD TFT 4,3", 480x272 Min Qty: 1 | 9 |
|
$308.5900 / $329.7600 | Buy Now | |
DISTI #
20005187
|
Techni-Tool, Inc. | Uni-T UTG2025A Arbitrary Waveform Generator, 2 CH, 25 MHz, 125 MS/s, UTG2000A Signature-Series | 0 |
|
$359.0000 | Buy Now |