Part Details for UTG2122B by Uni-Tran Semiconductor Corp
Overview of UTG2122B by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG2122B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTG2122B
|
TME | Generator: arbitrary, function, 120MHz, LCD TFT 4,3", 800x480 Min Qty: 1 | 1 |
|
$550.2800 / $588.2300 | Buy Now |
DISTI #
20005190
|
Techni-Tool, Inc. | Uni-T UTG2122B Arbitrary Waveform Generator, 2 CH, 120 MHz, 320 MS/s, UTG2000B Advanced-Series | 0 |
|
$689.0000 | Buy Now |