Part Details for UTGX71419P by SOURIAU-SUNBANK
Overview of UTGX71419P by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX71419P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1912
|
Newark | Circular Conn, Rcpt, 19Pos, Jam Nut, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet |Souriau-Sunbank/eaton UTGX71419P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$9.2800 / $12.1300 | Buy Now |
DISTI #
31AJ0118
|
Newark | Circular Conn, Rcpt, 19Pos, Jam Nut Rohs Compliant: Yes |Souriau-Sunbank/eaton UTGX71419P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $19.8100 | Buy Now |
DISTI #
1539-UTGX71419P-ND
|
DigiKey | CONN RCPT HSG MALE 19POS PNL MT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$5.8000 / $7.5800 | Buy Now |
DISTI #
649-UTGX71419P
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, for 19 male contacts, IP68/69K RoHS: Compliant | 23 |
|
$7.5400 / $12.4800 | Buy Now |
DISTI #
72262049
|
RS | Connector, jam, nut, receptacle, without backshell, for,19,male, contacts, | Souriau-Sunbank by Eaton UTGX71419P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$13.3000 / $15.4700 | Buy Now |
DISTI #
SOIUTGX71419P
|
Heilind Electronics | JAM NUT RECEPT,NO BACKSHELL LAYOUT 14-19, MALE | Americas - 18 in Stock |
|
$8.7500 / $10.5000 | Buy Now |
DISTI #
UTGX71419P
|
TTI | Standard Circular Connector Jam nut receptacle, without backshell, for 19 male contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$7.1600 / $16.0500 | Buy Now |
DISTI #
SOIUTGX71419P
|
Interstate Connecting Components | JAM NUT RECEPT,NO BACKSHELL LAYOUT 14-19, MALE | 6 |
|
$8.7500 / $10.5000 | Buy Now |
DISTI #
SOGUTGX71419P
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now |