There are no models available for this part yet.
Overview of UTGX7142G1P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UTGX7142G1P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1914
|
Newark | Circular Conn, Rcpt, 3Pos, Jam Nut, Product Range:Souriau Utgx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet |Souriau-Sunbank/eaton UTGX7142G1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$9.2800 / $12.1300 | Buy Now | |
DISTI #
1539-UTGX7142G1P-ND
|
DigiKey | CONN RCPT HSG MALE 3POS PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1827 / $20.6500 | Buy Now | |
DISTI #
649-UTGX7142G1P
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, for 3 male contacts, IP68/69K RoHS: Compliant | 39 |
|
$15.9000 / $21.0700 | Buy Now | |
DISTI #
72262223
|
RS | Connector, jam, nut, receptacle, without backshell, for,3,male, contacts, | Souriau-Sunbank by Eaton UTGX7142G1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$16.3900 / $21.2800 | Buy Now | |
DISTI #
UTGX7142G1P
|
TTI | Standard Circular Connector Jam nut receptacle, without backshell, for 3 male contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.7400 / $17.3000 | Buy Now | |
DISTI #
SOGUTGX7142G1P
|
Interstate Connecting Components | L8247 | 0 |
|
Buy Now | ||
DISTI #
SOIUTGX7142G1P
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UTGX7142G1P by SOURIAU-SUNBANK
Part Data Attributes for UTGX7142G1P by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|