There are no models available for this part yet.
Overview of UTH05 by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTH05 by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UTH05
|
TME | Probe: for oscilloscope, passive, 200MHz, Uin max: 600V, 1.2m Min Qty: 1 | 4 |
|
$18.1000 / $19.2000 | Buy Now |