Part Details for UTH2G750MND by Nichicon Corporation
Overview of UTH2G750MND by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTH2G750MND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UTH2G750MND-ND
|
DigiKey | 400V 75F RADIAL 18MM AND HIGHER Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1116 / $2.9100 | Buy Now |
DISTI #
647-UTH2G750MND
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 75uF 20% 18mm J-Lead RoHS: Compliant | 0 |
|
$1.1900 / $2.9000 | Order Now |