There are no models available for this part yet.
Overview of UTL27 by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTL27 by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UTL27
|
TME | Test leads, Umax: 1kV, Imax: 10A, Len: 900mm, black,red, 2pcs. Min Qty: 1 | 31 |
|
$6.8800 / $7.3100 | Buy Now |