Part Details for UTP28CH0.5MPG by Panduit Corp
Overview of UTP28CH0.5MPG by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH0.5MPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005649769
|
Sager | Ethernet Cables / Networking Cables Cat5e UTP 28AWG CM/LSZH Cable Assembly, | 0 |
|
Buy Now |
Part Details for UTP28CH0.5MPG
UTP28CH0.5MPG CAD Models
UTP28CH0.5MPG Part Data Attributes
|
UTP28CH0.5MPG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28CH0.5MPG
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | CSA; CUL; IEC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |