Part Details for UTP28CH10RD by Panduit Corp
Overview of UTP28CH10RD by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH10RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8878
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH10RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $16.7400 | Buy Now |
DISTI #
UTP28CH10RD-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8350 | Buy Now |
DISTI #
UTP28CH10RD
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, RED U - Bulk (Alt: UTP28CH10RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 | Buy Now |
DISTI #
644-UTP28CH10RD
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$15.8000 / $18.3500 | Order Now |
DISTI #
PANUTP28CH10RD
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$11.3000 / $13.1800 | Buy Now |
DISTI #
000000000003783552
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 1 | 0 |
|
$12.4600 / $16.2800 | Buy Now |