Part Details for UTP28CH125OR by Panduit Corp
Overview of UTP28CH125OR by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH125OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9881
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH125OR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5000 / $62.3900 | Buy Now |
DISTI #
000000000004954086
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, | 0 |
|
Buy Now |
Part Details for UTP28CH125OR
UTP28CH125OR CAD Models
UTP28CH125OR Part Data Attributes
|
UTP28CH125OR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28CH125OR
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TX5E-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 38.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTP28CH125OR
This table gives cross-reference parts and alternative options found for UTP28CH125OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP28CH125OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTP28CH125RD | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125RD |
UTP28CH125BU | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125BU |
UTP28CH125YL | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125YL |
UTP28CH125GY | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125GY |
UTP28CH125BL | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125BL |
UTP28CH125VL | Cable Assembly, | Panduit Corp | UTP28CH125OR vs UTP28CH125VL |