Part Details for UTP28CH20BL by Panduit Corp
Overview of UTP28CH20BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH20BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8953
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH20BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.6100 | Buy Now |
DISTI #
UTP28CH20BL-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3440 | Buy Now |
DISTI #
UTP28CH20BL
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, BLACK - Bulk (Alt: UTP28CH20BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2600 | Buy Now |
DISTI #
644-UTP28CH20BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp PCord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$22.0400 / $24.8000 | Order Now |
DISTI #
PANUTP28CH20BL
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2600 / $17.8000 | Buy Now |
DISTI #
000000000003783652
|
Sager | Ethernet Cables / Networking Cables Copp PCord, Cat 5e (SD), 28 AWG, Min Qty: 1 | 0 |
|
$16.8400 / $22.0000 | Buy Now |