There are no models available for this part yet.
Overview of UTP28CH20OR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28CH20OR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W8955
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH20OR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $23.0600 | Buy Now | |
DISTI #
UTP28CH20OR-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6890 | Buy Now | |
DISTI #
UTP28CH20OR
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, ORANG - Bulk (Alt: UTP28CH20OR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5700 | Buy Now | |
DISTI #
644-UTP28CH20OR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$22.4800 / $25.2900 | Order Now | |
DISTI #
PANUTP28CH20OR
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5700 / $18.1600 | Buy Now | ||
DISTI #
000000000003783655
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 1 | 0 |
|
$17.1800 / $22.4400 | Buy Now |