There are no models available for this part yet.
Overview of UTP28CH4GR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28CH4GR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W8984
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH4GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $13.4700 | Buy Now | |
DISTI #
UTP28CH4GR-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3260 | Buy Now | |
DISTI #
UTP28CH4GR
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, GREEN - Bulk (Alt: UTP28CH4GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 | Buy Now | |
DISTI #
644-UTP28CH4GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Pat Cord Cat 5e (SD) 28 AWG RoHS: Compliant | 0 |
|
$9.9000 / $15.1500 | Order Now | |
DISTI #
PANUTP28CH4GR
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. Green. 4 ft. RoHS: Compliant |
26 In Stock |
|
$9.0900 / $10.6000 | Buy Now | ||
DISTI #
000000000003783709
|
Sager | Ethernet Cables / Networking Cables Copp Pat Cord Cat 5e (SD) 28 AWG Min Qty: 10 | 0 |
|
$10.0300 / $13.1000 | Buy Now | |
Master Electronics | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. Green. 4 ft. RoHS: Compliant |
26 In Stock |
|
$9.0900 / $10.6000 | Buy Now |