There are no models available for this part yet.
Overview of UTP28CH7MOR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28CH7MOR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-17608-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 22.97' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$18.1700 / $18.6900 | Buy Now | |
DISTI #
000000000005649930
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Orange CM/LSZH UTP Cable, 7m | 0 |
|
Buy Now |
CAD Models for UTP28CH7MOR by Panduit Corp
Part Data Attributes for UTP28CH7MOR by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
TX5E-28
|
Application
|
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
|
Approvals
|
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.8 mm
|
IEC Conformance
|
YES
|
Length
|
7 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for UTP28CH7MOR
This table gives cross-reference parts and alternative options found for UTP28CH7MOR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP28CH7MOR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTP28CH7MVL | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MVL |
UTP28CH7M | Cable Assembly, | Panduit Corp | UTP28CH7MOR vs UTP28CH7M |
UTP28CH7MBL | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MBL |
UTP28CH7MBU | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MBU |
UTP28CH7MGR | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MGR |
UTP28CH7MYL | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MYL |
UTP28CH7MRD | Cable Assembly | Panduit Corp | UTP28CH7MOR vs UTP28CH7MRD |