Part Details for UTP28SP1.5M by Panduit Corp
Overview of UTP28SP1.5M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP1.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9052
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP1.5M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $21.8300 | Buy Now |
DISTI #
UTP28SP1.5M-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7440 | Buy Now |
DISTI #
UTP28SP1.5M
|
Avnet Americas | Cable Assembly Cat 6 1.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP1.5M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7400 | Buy Now |
DISTI #
644-UTP28SP1.5M
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$16.7400 / $23.9400 | Order Now |
DISTI #
PANUTP28SP1.5M
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$14.7400 / $17.1900 | Buy Now |
DISTI #
000000000003801823
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$16.2600 / $21.2400 | Buy Now |