There are no models available for this part yet.
Overview of UTP28SP10 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28SP10 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W9075
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Off White, Cable Length - Metric:3M, Product Range:Tx6-28 Seriesrohs Compliant: Yes |Panduit UTP28SP10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$23.3000 / $27.1800 | Buy Now | |
DISTI #
298-12882-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
109 In Stock |
|
$17.8780 / $20.7600 | Buy Now | |
DISTI #
UTP28SP10
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 PERFORMANC - Bulk (Alt: UTP28SP10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2700 | Buy Now | |
DISTI #
644-UTP28SP10
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$19.6000 / $20.7600 | Order Now | |
DISTI #
71122700
|
RS | Cat6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Off White, 10 ft. | Panduit UTP28SP10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$9.6700 | Buy Now | |
DISTI #
PANUTP28SP10
|
Heilind Electronics | CAT6, 28AWG, UTP, OFF CM/LSZH WHITE, COPPER PATCH CORD, 10FT | Americas - 0 in Stock |
|
$17.5692 / $19.0334 | Buy Now | |
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
25 In Stock |
|
$21.2800 / $27.5800 | Buy Now | ||
DISTI #
000000000003801831
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$20.1600 / $26.3400 | Buy Now | |
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
25 In Stock |
|
$21.2800 / $27.5800 | Buy Now | ||
DISTI #
10017857
|
TestEquity LLC | Panduit UTP28SP10 Patch Cord, Cat 6, 28AWG, Copper, UTP, 10'L, CM/LSZH, Off White | 10 |
|
$22.8400 | Buy Now |